
Technical specifications
- Product type
Cordless debrancher
- Operating type
Rechargeable battery
- Blade length
230 mm
- Weight
7.6
- Dim
(L x W x H) 2400 x 190 x 160 mm
- Length
2400 mm
- Width
190 mm
- Height
160 mm
- Battery voltage
18 V
- No. of power packs included
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3410432 Bosch Professional 06008D6000 GKE 18V-25 TP Rechargeable battery Cordless debrancher No. of power packs included 0
User & Safety Instructions
User & Safety Instructions 3410432 Bosch Professional 06008D6000 GKE 18V-25 TP Rechargeable battery Cordless debrancher No. of power packs included 0
User & Safety Instructions 3410432 Bosch Professional 06008D6000 GKE 18V-25 TP Rechargeable battery Cordless debrancher No. of power packs included 0
User & Safety Instructions 3410432 Bosch Professional 06008D6000 GKE 18V-25 TP Rechargeable battery Cordless debrancher No. of power packs included 0
User & Safety Instructions 3410432 Bosch Professional 06008D6000 GKE 18V-25 TP Rechargeable battery Cordless debrancher No. of power packs included 0
Description
This text is machine translated.
Hints
What kind of Branch Pruners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















