
Number
Bosch cordless straight grinder DIVISIONS 18 V-23 LC
Highlights & Details
- 1000 W 18 V
Technical specifications
- Product type
Cordless straight grinder
- Features
w/o battery
1000 W
- Voltage
18 V
- Cable length
0 cm
- Operating voltage
18 V
- No. of power packs included
0
- Length
441 mm
- Width
360 mm
- Height
105 mm
- Dim
(L x W x H) 441 x 360 x 105 mm
- Weight
1.4 kg
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
23000 U/min
- Factory colour
Black
- Rack size
483 mm (19")
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2127389 Bosch Professional Akku-Geradschleifer GGS 18V-23 LC solo ohne Akku, ohne LG, L-Boxx 0601229100 Cordless straight grinde
User & Safety Instructions
User & Safety Instructions 2127389 Bosch Professional Akku-Geradschleifer GGS 18V-23 LC solo ohne Akku, ohne LG, L-Boxx 0601229100 Cordless straight grinde
Description
This text is machine translated.
Scope of delivery
- Bosch cordless straight grinder DIVISIONS 18 V-23 LC
- L-Boxx 136
- Chuck with nut 6 mm
- Open-ended spanner 13 mm
- Open-ended spanner 19 mm
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser





