GHG 23-66 hot air blower, the GHG 23-66 Professional allows absolute control of temperature and airflow. 10 airflow settings are available, the temperature setting is digitally adjustable in 10 °C steps and four individually customizable programs can be stored. These functions can be easily set on the display. The tool easily reaches up to 650 °C. In addition, it has a long life thanks to the automatic thermal protection function, which switches off the heater while the fan continues to run. It offers a convenient cooling stage and a determined cooling position. This hot air blower is perfect for numerous works such as welding plastics and pipes, desoldering and hose shrinking, especially when a specific temperature or specific airflow is required at the respective work. L-BOXX 136 (1 600 A01 2G0). Flat nozzle 50 mm (1 609 201 795). Reducing nozzle, 9 mm (1 609 201 797). Welding shoe, 10 mm (1 609 201 798). Reflector nozzle 32 x 33 mm (1 609 390 453). Glass protection nozzle 75 mm PHG-N3 (1 609 390 452). Heat-shrink tubing set (1 609 201 812)
This text is machine translated.