
Number
Wet/dry-suction GAS 55 M AFC Professional
Highlights & Details
- Vacuum regulation
Technical specifications
- Net capacity of tank: 43 l
- Filter area: 6,150 cm²
- Dust class wet/dry vacuum cleaner M
- Product type
Wet/dry vacuum cleaner
- Features
Automatic filter cleaning
Class M certificate
- Operating voltage
230 V
- Power consumption (P1)
1380 W
- Power (P2)
1200 W
- Power socket
Yes
- Max. air volume
74 l/s
- Material (container)
Plastic
- Collector
55 l
- Max. cable length
7.5 m
- Length
570 mm
- Width
450 mm
- Height
865 mm
- Dim
(L x W x H) 570 x 450 x 865 mm
- Weight
16.2 kg
- Factory colour
Blue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 377092 Bosch Professional 06019C3300 06019C3300 Wet/dry vacuum cleaner 1380 W 55 l Automatic filter cleaning, Class M certifica
User & Safety Instructions
User & Safety Instructions 377092 Bosch Professional 06019C3300 06019C3300 Wet/dry vacuum cleaner 1380 W 55 l Automatic filter cleaning, Class M certifica
Description
This text is machine translated.
Scope of delivery
- 3 x chrome-plated suction tube 0.35 m
- Floor nozzle set
- Disposal bag
- Pleated panel filter PES
- Joint nozzle 250 mm
- Manifold
- Hose 5 m, Ø 35 mm antistatic with tool sleeve.








