
Number
GWS 12 V-76 angle grinder 2 x3.0 Ah L-Bo
Highlights & Details
- 12 V
Technical specifications
- Product type
Cordless angle grinder
- Voltage
12 V
- Capacity (mAh, Ah)
3 Ah
- Disc diameter
75 mm
- Cable length
0 mm
- Operating voltage
12 V
- No. of power packs included
2
- Mandrel thread
M5
- Length
448 mm
- Width
360 mm
- Height
119 mm
- Dim
(L x W x H) 448 x 360 x 119 mm
- Weight
0.9 kg
- Weight, information
incl. rechargeable battery
- Idle speed
19500 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2127581 Bosch Professional 06019F200B 06019F200B Cordless angle grinder 75 mm 12 V 3 Ah
User & Safety Instructions
User & Safety Instructions 2127581 Bosch Professional 06019F200B 06019F200B Cordless angle grinder 75 mm 12 V 3 Ah
Conformity certificate
Conformity certificate 2127581 Bosch Professional 06019F200B 06019F200B Cordless angle grinder 75 mm 12 V 3 Ah
Description
Features
- Handy in any situation - extremely compact and ergonomically designed for fast separation on the construction site
- Fast work progress thanks to powerful EC motor
- Versatile use in various materials
- This text is machine translated.
Scope of delivery
- GWS 12 V-76 angle grinder
- L-Boxx insert 1/2
- L-Boxx 102
- Quick charger GAL 1230 CV
- 1x carbide cutting wheel carbide multi-Wheel
- 1/2 L-Boxx inlay for the battery charger and the battery
- 2 x cut-off wheel, expert for inox, 76 x 10 x 1 mm
- 2 x battery GBA 12V 3.0Ah
- Protective cover
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser





