GRG18V-16 Battery Rivet Gun The powerful, cordless GRG 18V-16 C Professional offers unrestricted mobility without cables and additional equipment required by a compressed air tool. It is also more cost-effective with easier setup and less maintenance. This rivet gun is as powerful as a compressed air tool and easily sets stainless steel rivets with diameters from 3 mm to 6.4 mm in high performance applications - and thereby creates more than 1,000 rivets with only one battery charge. Automatic or manual function can be selected depending upon your personal preference. For flexibility and speed in OEM production, such as HVAC or automotive, as well as construction and installation work, including facade construction and roof coverings, this powerful rivet gun delivers first-class results. It sets a rivet with a diameter of 3 mm to 6.4 mm in a variety of material combinations. Delivery includes 4 mouthpieces (3.0/3.2 mm, 4.0 mm, 4.8/5.0 mm, 6.4 mm), mounting key for simple exchange of mouthpieces, suspension eye, mounting mandrel container and belt clip. It has a brushless motor and a tool status indicator on the HMI display.
This text is machine translated.