Battery-Hydraulic Punch Tool GLH 18V-60, The GLH 18V-60 is designed to efficiently punch holes in steel and stainless steel sheets and provides burr-free, high-quality cuts. With its reliable output power of 60 kN and extensive monitoring functions, tiring drilling of holes is a thing of the past. A status LED indicates the tool status and maintenance intervals. The manual pressure relief feature allows you to move the tool back to its home position at any time. The GLH 18V-60 punches holes in steel sheet up to 3 mm thick and in stainless steel sheet up to 2.5 mm. Bosch offers accessories from M16 to M40 and PG9 to PG36, all of which are suitable for both steel and stainless steel. With the USB-connection and the reading software (free and available for download below) punching history, error messages and maintenance requirements of the tool can be monitored easily. The tool comes with a 100% end-of-line quality control certificate. It is also compatible with commercially available accessories.
This text is machine translated.