
Number
Starter set GAL 12V-40 + 2x GBA 12V 2.0Ah + 2x GBA 12V 4.0Ah
Highlights & Details
- Can be wall-mountedHigh charging speed
Technical specifications
- Product type
Tool battery and charger
- Battery voltage
12 V
- Type
GAL 12V-40 + 1x GBA 12V 2.0Ah + 1x GBA 12V 4.0Ah
- Capacity (mAh, Ah)
2 Ah
6 Ah
- Type (Bosch)
Bosch Professional (blue)
- Technology
Li-ion
- for brands
Bosch
- OEM battery type
GBA 12V 2.0Ah
GBA 12V 4.0Ah
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
130 mm
- Width
184 mm
- Length
226 mm
- Weight
5
- Dim
(L x W x H) 226 x 184 x 130 mm
- Charging voltage
12 V
10.8 V
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2127574 Bosch Professional 1600A01NC9 GAL 12V-40 + 1x GBA 12V 2.0Ah + 1x GBA 12V 4.0Ah Tool battery and charger 12 V 2 Ah, 6 Ah
User & Safety Instructions
User & Safety Instructions 2127574 Bosch Professional 1600A01NC9 GAL 12V-40 + 1x GBA 12V 2.0Ah + 1x GBA 12V 4.0Ah Tool battery and charger 12 V 2 Ah, 6 Ah
Conformity certificate
Conformity certificate 2127574 Bosch Professional 1600A01NC9 GAL 12V-40 + 1x GBA 12V 2.0Ah + 1x GBA 12V 4.0Ah Tool battery and charger 12 V 2 Ah, 6 Ah
Conformity certificate 2127574 Bosch Professional 1600A01NC9 GAL 12V-40 + 1x GBA 12V 2.0Ah + 1x GBA 12V 4.0Ah Tool battery and charger 12 V 2 Ah, 6 Ah
Description
This text is machine translated.
Features
- Compatible with all Bosch Professional 12 V tools (Flexible Power system)GBA 12V 2.0Ah as compact and lightweight batteryGBA 12V 4.0Ah for a higher running performanceGAL 12V-40: High charging speed for all 12V batteriesCharge 12V/3AH batteries from 0% to 80% in just 36 minutesCharging time for battery capacity 1.5 Ah (80 %/100 %) approx. 16/30 minCharging time for battery capacity 2.0 Ah (80%/100%) approx.24/35 min.Charging time for battery capacity 2.5 Ah (80%/100%) approx. 30/42 min.Charging time for battery capacity 3.0 Ah (80 %/100 %) approx.Charging time for battery capacity 4.0 Ah (80%/100%) approx. 48/65 min.Charging time with battery capacity 6.0 Ah (80%/100%) approx.72/95 min.
- This text is machine translated.
Scope of delivery
- Rech.battery GBA 12V 2.0Ah (1 600 Z00 02X)
- Rech.battery GBA 12V 4.0Ah (1 600 Z00 02Y)
- Quick charger GAL 12V-40 professional (1 600 A01 9R3)






