
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Bosch Professional SL 3.5 x 75 mm screwdriver
- Slot, continuous steel blade, steel cap and hexagonal attachment
- This text is machine translated.
Technical specifications
- Product type
Slotted screwdriver
- Range of use
Universal
- Blade width
3.5 mm
- Blade thickness
0.6 mm
- Size
3.5 mm
- Blade length
75 mm
- Length
255 mm
- Handle Ø
27 mm
- Blade type
Round
- Blade Ø
3.5 mm
- Material
Chromium-vanadium steel
- Material properties
tempered
- Width
6 cm
- Height
2.5 cm
- Dim
(L x W x H) 255 mm x 6 cm x 2.5 cm
- Weight
42 g
- Downforce
Slot
- Screwdriver features
Metal cap
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533281 Bosch Professional 1600A01TF8 Universal Slotted screwdriver Blade width: 3.5 mm Blade length: 75 mm
Warranty Terms
Warranty Terms 2533281 Bosch Professional 1600A01TF8 Universal Slotted screwdriver Blade width: 3.5 mm Blade length: 75 mm
Description
Features
- Robust design thanks to continuous metal shaft with impact-resistant metal end cap for fixing, chiseling and looseningLeverage effect of higher torque through hexagonal attachmentComfortable use thanks to ergonomic shape and soft gripEasy detection thanks to the size marking on the screwdriver
Scope of delivery
- Bosch Professional SL 3.5 x 75 mm screwdriver





