
Technical specifications
- Product type
Tool battery
- Battery voltage
18 V
- Type
ProCORE18V 4.0Ah ProCORE18V 5.5Ah GAL 1880 CV
- Capacity (mAh, Ah)
5.5 Ah
4 Ah
- Type (Bosch)
Bosch Professional (blue)
- for brands
Bosch
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
267 mm
- Width
212 mm
- Length
96 mm
- Weight
2
- Dim
(L x W x H) 96 x 212 x 267 mm
- UKCA
not relevant
Documents & Downloads
Information
Test Summary Report 2301666 Bosch Professional 1600A0214A ProCORE18V 4.0Ah ProCORE18V 5.5Ah GAL 1880 CV Tool battery 18 V 5.5 Ah, 4 Ah
Security datasheet
Security datasheet 2301666 Bosch Professional 1600A0214A ProCORE18V 4.0Ah ProCORE18V 5.5Ah GAL 1880 CV Tool battery 18 V 5.5 Ah, 4 Ah
Description
This text is machine translated.
Scope of delivery
- 1 x battery ProCORE18V 4.0Ah (1 600 A01 6GB), 1 x battery ProCORE18V (1 600 A01 6GK), quick charger GAL 1880 CV (1 600 A00 B8G), carton



