Pliers Type S, 45°, 420 mm, Do you sometimes prefer hand tools power tools because many power tools are not suitable for certain applications? Our new pliers offer a simple, intuitive and quick adaptable solution. No matter what pipe, nut or screw is to be worked on, our pliers can be adjusted quickly and precisely and are always problem-free and comfortable in use. And that makes the work so much easier. The professional, corner-pipe wrench is extremely robust thanks to long-life chromium-vanadium steel (CrV) and stable sliding joint and hardened teeth. Their ergonomic design and S-shaped head provide high wearing comfort. Their jaws are in a 45° position and can be adjusted directly on the work-piece. The adjusting nut for a continuous fine adjustment allows flexible and precise working. The pliers are suitable for pipes with a maximum diameter of 60 mm. The corner pipe wrench is suitable for heating, air conditioning and plumbing work for connecting pipes as well as for mounting or dismantling water and gas fittings. It is also the ideal tool for the secure screwing of valves, fittings and fixing elements during pipe installation. Its S-shape enables a stable three-point position directly on the pipe.
This text is machine translated.