
Technical specifications
- Product type
Tool battery
- Battery voltage
18 V
- Type
EXBA18V-80
- Capacity (mAh, Ah)
8.0 Ah
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
100 mm
- Width
100 mm
- Length
150 cm
- Weight
1220 g
- Dim
(L x W x H) 150 cm x 100 mm x 100 mm
- Factory colour
Black
18.0 V
Other
1035 g
8.0 Ah
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3473595 Bosch Professional 1600A036ZB EXBA18V-80 Tool battery 18 V 8.0 Ah
Information
Test Summary Report 3473595 Bosch Professional 1600A036ZB EXBA18V-80 Tool battery 18 V 8.0 Ah
Security datasheet
Security datasheet 3473595 Bosch Professional 1600A036ZB EXBA18V-80 Tool battery 18 V 8.0 Ah
Description
EXBA18V-80 Battery Pack, the powerful EXBA18V-80 battery delivers up to 120% more runtime for outstanding continuous working even in hard applications (compared to Professional GBA 18V 4.0Ah. Internal lab test. Grinding on soft steel with GWS 18V-15 S + fan disc, intervals of 30 s with 5 s pauses). It is based on advanced "tablet" cell technology for a maximum power of up to 2400 W (internal laboratory test. Immediate maximum power, fully charged, new battery). Conventional batteries have "multi-tab" cells, which use only two tabs for the power cable. This leads to a bottleneck, which increases the resistance of the battery. "Tabless" cell technology eliminates this bottleneck. Instead of only two current paths it offers innumerable parallel power paths. The result: Less resistance, less heat, extreme run-time and maximum power. With its reinforced robust housing, the excellent heat management with COOLPACK 2.0 and "Tabless" cell technology, the EXBA18V-80 offers a long life and is therefore Ideal for professionals who need a long service life. The EXBA18V-80 has an extended charge temperature range from -10°C to +55°C battery temperature when used with EXAL18V2-320 or EXAL18V-160. It has a 5 LED indicator for the charge state with remaining capacity and recognition of defect risk. Compatible with the Bosch Professional 18V system and the cross-brand AMPShare rechargeable battery alliance. It can be fully charged in just 39 minutes with the EXAL18V2-320 or EXAL18V-160 and weighs only 1.04 kg. box,carton
This text is machine translated.
This text is machine translated.















