
Technical specifications
- Product type
Tool battery
- Type
4xEXBA18V-40 + 2xEXBA18V-80
- Capacity (mAh, Ah)
4 Ah
- Rechargeable
Yes
- Size
Non-standard rechargeable
18.0 V
Other
605 g
4.0 Ah
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731932 Bosch Professional 1600A0373G 4xEXBA18V-40 + 2xEXBA18V-80 Tool battery 4 Ah
Datasheet 3731932 Bosch Professional 1600A0373G 4xEXBA18V-40 + 2xEXBA18V-80 Tool battery 4 Ah
Datasheet 3731932 Bosch Professional 1600A0373G 4xEXBA18V-40 + 2xEXBA18V-80 Tool battery 4 Ah
Security datasheet
Security datasheet 3731932 Bosch Professional 1600A0373G 4xEXBA18V-40 + 2xEXBA18V-80 Tool battery 4 Ah
Description
This text is machine translated.
Scope of delivery
- L-BOXX 136






