Accessory Temperature sensor (type K) Surface, Optimise your work with this temperature sensor (type K) surface. Perfect for contact measurements directly on the surfaces of objects. It provides accurate temperature measurements when connected to compatible tools. With the ergonomic handle it fits perfectly in the hand. The sensor offers a wide measuring range from -40 °C to +400 °C and a short response time for fast, reliable measurements, even at high temperatures. The 500 mm long cable (extendable to 2000 mm) offers a larger range and remains in its position. This ensures easy use in larger or inaccessible work areas through contact-free possibilities. Our temperature sensor (type K) surface with optimized tip was built for precision and flexibility and offers high power by direct contact measurement in a variety of industrial and technical applications.
This text is machine translated.