Accessory Temperature sensor (type K) Immersion, optimize your work with this temperature sensor (type K) immersion. It is the perfect choice for direct measurement in liquids and provides accurate temperature measurements when combined with compatible tools. With the ergonomic handle it fits perfectly in the hand. The sensor offers a wide measuring range from -40 °C to +400 °C and a short response time for fast, reliable measurements, even at high temperatures. The 500 mm long cable (extendable to 2000 mm) offers a larger range and remains in its position. This ensures easy use in larger or inaccessible work areas through contact-free possibilities. Our temperature sensor (type K) immersion with a sealed stainless steel tip is built for precision and flexibility and offers high performance with its direct measurement in liquids in a variety of industrial and technical applications.
This text is machine translated.