Accessory Temperature sensor (type K) Air, Optimize your work with this temperature sensor (type K) air. It is the perfect choice for the direct measurement of air currents and provides precise temperature measurements, when combined with compatible tools. With the ergonomic grip it fits perfectly in the hand. The sensor offers a wide measuring range from -40 °C to +400 °C and a short response time for fast, reliable measurements, even at high temperatures. The 500 mm long cable (extendable to 2000 mm) offers a larger range and remains in its position. This ensures easy use in larger or inaccessible work areas through contact-free possibilities. Our temperature sensor (type K) air with optimized tip is built for precision and flexibility and with its direct measurement of air flow offers high performance in a variety of industrial and technical applications.
This text is machine translated.