
Technical specifications
- Dimensions: (L x W x H) 182 x 115 x 85 mm
- Product type
Battery pack charger
- Matching rechargeable battery
Li-ion
- Dim
(L x W x H) 200 cm x 150 mm x 100 mm
- Battery voltage
18 V
- Charging slots
1
- Type (Bosch)
Bosch Professional (blue)
- Operating voltage
230 V / AC
- Weight
0.7 kg
- Width
150 mm
- Height
100 mm
- Length
200 cm
- for brands
Bosch
- Compatible with (details)
Bosch
- Max. charging current
8 A
- Wireless charging
No
- Output voltage
14.4 - 18 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1391428 Bosch Professional 1880 CV Battery pack charger 1600A00B8G
User & Safety Instructions
User & Safety Instructions 1391428 Bosch Professional 1880 CV Battery pack charger 1600A00B8G
User & Safety Instructions 1391428 Bosch Professional 1880 CV Battery pack charger 1600A00B8G
User & Safety Instructions 1391428 Bosch Professional 1880 CV Battery pack charger 1600A00B8G
Description
This text is machine translated.
Features
- Active air cooling
- Quick charging mode.


