
Number
Battery-operated metal shears GSC 18V-16 E
Highlights & Details
- Ergonomic battery-tapping shears with brushless motor for powerful cutting in metalPowerful cutting of metal with the power of a 700 W cable-bound tool thanks to the highly efficient brushless motorModern ergonomy, a narrow grip width of 156 mm and a low tool weight provide a comfortable handlingHigh-quality design, a brushless motor and maintenance-free components ensure an excellent tool life
Technical specifications
- Cutting capacity steel (800 N/mm²): Max. 0.7 mm
- Cutting capacity steel (600 N/mm²): Max. 1.2 mm
- Cutting capacity steel (400 N/mm²): Max. 1.6 mm
- Cutting capacity of aluminum (200 N/mm²): Max. 2.2 mm
- Idling speed 3,200 min-1
- Product type
Cordless tin snips
- Battery voltage
18 V
- Cable length
0 mm
- Dim
(L x W x H) 285 x 84 x 148 mm
- Weight
1600 g
- No. of power packs included
0
- Features
brushless
w/o battery
w/o charger
- Width
84 mm
- Height
148 mm
- Length
285 mm
- Screen size diagonal (inches)
24 inch
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2693732 Bosch Professional Cordless tin snips 0601926300 GSC 18V-16 E brushless, w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 2693732 Bosch Professional Cordless tin snips 0601926300 GSC 18V-16 E brushless, w/o battery, w/o charger
Warranty Terms
Warranty Terms 2693732 Bosch Professional Cordless tin snips 0601926300 GSC 18V-16 E brushless, w/o battery, w/o charger
Description
This text is machine translated.
Features
- Brushless motorSoft StartRestart protectionOverload protection
Scope of delivery
- GSC 18V-16 E
- box,carton
System requirements
- Bosch Professional 18 V battery required - not included. We recommend Bosch Professional 18 V 4.0 Ah Per Core battery





