
Cordless dry wall screwdriver GSR 18 V-EC TE, with 2 x 5.0 Ah Li-ion battery, L-Boxx
Highlights & Details
- 18 V/ Li-ion Mn battery
- Screw Ø (max.) (details) 4.2 mm
Technical specifications
- Product type
Cordless dry wall screwdriver
- Voltage
18 V
- Technology
Li-ion Mn
- No. of power packs included
2
- Idle speed (details)
0-4200 U/min
- Max. screw Ø
4.2 mm
- Weight
1.6 kg
- Weight, information
incl. rechargeable battery
- Power supply (LOV)
rechargeable
Documents & Downloads
Datasheet
Datasheet 2148551 Bosch Professional GSR 18V-EC TE 06019C8007 Cordless dry wall screwdriver 18 V Li-ion Mn
User & Safety Instructions
User & Safety Instructions 2148551 Bosch Professional GSR 18V-EC TE 06019C8007 Cordless dry wall screwdriver 18 V Li-ion Mn
Security datasheet
Security datasheet 2148551 Bosch Professional GSR 18V-EC TE 06019C8007 Cordless dry wall screwdriver 18 V Li-ion Mn
Description
This text is machine translated.
Scope of delivery
- 2 x rechargeable battery 18V 5.0 Ah (1 600 A 00 GBA 2U5)
- 1 x screwdriver insert (bit) PH 2
- Universal magnetic holder (2 607 002 584)
- Depth stop (2 600 460 058)
- L-Boxx 136 (1 600 A00 1RR)
- 1/1 L-Boxx inlay for device (1 600 A 00 2 WR)
- Quick charger GAL 1880 CV (1 600 A 00B 8G)
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench




