
Number
Total (€ 7.97 / piece)
€ 9.24
-14 %
€ 7.97
plus VAT.
Only 7 Piece(s) available
Technical specifications
- Product type
TX screwdriver
- Range of use
Universal
- Size
TX 25
- Blade length
100 mm
- Length
100 mm
- Handle Ø
33 mm
- Blade Ø
5 mm
- Material
S2 steel
- Width
33 mm
- Height
33 mm
- Dim
(L x W x H) 100 x 33 x 33 mm
- Weight
73 g
- Downforce
Star
- Screwdriver features
Multi-purpose tool grip
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533298 Bosch Professional 1600A01V0D Universal TX screwdriver Size (screwdriver) TX 25 Blade length: 100 mm 1 pc(s)
Warranty Terms
Warranty Terms 2533298 Bosch Professional 1600A01V0D Universal TX screwdriver Size (screwdriver) TX 25 Blade length: 100 mm 1 pc(s)
Description
Features
- High precision tip for accurate resultsSoft grip and ergonomic shape for optimum working conditionsComfortable use thanks to ergonomic shape and soft gripEasy recognition thanks to the size marking on the screwdriverLong life thanks to robust S2 steel
- This text is machine translated.
Scope of delivery
- Tx25 x 100 mm screwdriver







