
BATT.SCREW DRILL.GLI HD 10.8V-LI
Highlights & Details
Technical specifications
- Cutting power/battery charge (4 mm PVC): 300 m
- Stroke rate, idle speed: 700 rpm
- Weight
1.0 kg
- Height
77 mm
- Length
320 mm
- No. of power packs included
2
- Features
incl. spare battery
incl. charger
incl. case
- Type (Bosch)
Bosch Professional (blue)
- Battery capacity
2 Ah
- Battery voltage
10.8 V
- Weight, information
incl. rechargeable battery
- UKCA
yes
- Product type
Cordless universal cutters
Documents & Downloads
Datasheet
Datasheet 377124 Bosch Professional Cordless universal cutters 06019B2904 GUS 10,8 V-LI incl. spare battery, incl. charger, incl. case
User & Safety Instructions
User & Safety Instructions 377124 Bosch Professional Cordless universal cutters 06019B2904 GUS 10,8 V-LI incl. spare battery, incl. charger, incl. case
Security datasheet
Security datasheet 377124 Bosch Professional Cordless universal cutters 06019B2904 GUS 10,8 V-LI incl. spare battery, incl. charger, incl. case
Description
Scope of delivery
- 2 x 2.0 Ah Li-ion battery
- Quick charger AL 1130 CV
- L-Boxx.




