
Number
Bosch Professional battery-rodent GNA 18V-16 E
Highlights & Details
- Powerful cutting performance like with a cabled 700 W-tool
Technical specifications
- Pre-drilling for inner cut-out 22.0 mm
- Cutting capacity steel (800 N/mm²): Max. 0.7 mm
- Cutting capacity steel (600 N/mm²): Max. 1.0 mm
- Cutting capacity steel (400 N/mm²): Max. 1.6 mm
- Cutting capacity aluminum (200 N/mm²): Max. 2.0 mm
- Cutting track width 5.0 mm
- Idling speed 1,400 min-1
- Minimum curve radius 40.0 mm
- Product type
Cordless nibbler
700 W
- Battery voltage
18 V
- Weight
1.7 kg
- Type (Bosch)
Bosch Professional (blue)
- Features
brushless
w/o battery
w/o charger
- Weight, information
without rechargeable battery
- Number of strokes (max.)
1400 /min
- Max. material thickness (steel strength: 400 N/mm²)
1.6 mm
- Max. material thickness (steel strength: 600 N/mm²)
1 mm
- Max. material thickness (steel strength: 800 N/mm²)
0.7 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2707045 Bosch Professional Cordless nibbler GNA 18V-16 E 0601529600 brushless, w/o battery, w/o charger Power 700 W Battery volt
User & Safety Instructions
User & Safety Instructions 2707045 Bosch Professional Cordless nibbler GNA 18V-16 E 0601529600 brushless, w/o battery, w/o charger Power 700 W Battery volt
Warranty Terms
Warranty Terms 2707045 Bosch Professional Cordless nibbler GNA 18V-16 E 0601529600 brushless, w/o battery, w/o charger Power 700 W Battery volt
Description
This text is machine translated.
Features
- Brushless motorRestart protectionOverload protectionSoft Start
Scope of delivery
- GNA 18V-16 E
- box,carton





