
Number
Bosch Professional battery-rodent GNA 18V-16 E
Highlights & Details
- Powerful cutting performance like with a cabled 700 W-tool
Technical specifications
- Pre-drilling for inner cut-out 22.0 mm
- Cutting capacity steel (800 N/mm²): Max. 0.7 mm
- Cutting capacity steel (600 N/mm²): Max. 1.0 mm
- Cutting capacity steel (400 N/mm²): Max. 1.6 mm
- Cutting capacity aluminum (200 N/mm²): Max. 2.0 mm
- Cutting track width 5.0 mm
- Product type
Cordless nibbler
700 W
- Battery voltage
18 V
- Dim
(L x W x H) 313 x 83 x 156 mm
- Weight
1.7 kg
- Type (Bosch)
Bosch Professional (blue)
- Features
brushless
incl. spare battery
incl. charger
incl. case
- Weight, information
without rechargeable battery
- Number of strokes (max.)
1400 /min
- Cable length
0 mm
- Width
83 mm
- Height
156 mm
- Length
313 mm
- Max. material thickness (steel strength: 400 N/mm²)
1.6 mm
- Max. material thickness (steel strength: 600 N/mm²)
1 mm
- Max. material thickness (steel strength: 800 N/mm²)
0.7 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2707048 Bosch Professional Cordless nibbler GNA 18V-16 E 0601529601 brushless, incl. spare battery, incl. charger, incl. case Po
Warranty Terms
Warranty Terms 2707048 Bosch Professional Cordless nibbler GNA 18V-16 E 0601529601 brushless, incl. spare battery, incl. charger, incl. case Po
Description
This text is machine translated.
Features
- Brushless motorRestart protectionOverload protectionSoft Start
Scope of delivery
- GNA 18V-16 E
- 2x battery ProCORE18V 4.0Ah
- L-BOXX 136
- Quick charger GAL 18V-40 professional



