
Bosch locating device D-tect 120
Highlights & Details
- Locating depth (max.) 120 mm
Technical specifications
- Views Spot viewWall types concrete drywall universal
- Product type
Detector
- Locating depth (max.)
120 mm
- Accuracy (+/-)
10 mm
- Suitable for
Ferrous metal
Non-ferrous metal
Live wires
Wood
Plastic
- Locating depth (wood)
38 mm
- Locating depth (ferrous metals)
120 mm
- Locating depth (non-ferrous metals)
12 m
- Power supply (details)
12 V
- Warning type
Acoustic
Visual
- Dim
(L x W x H) 85 x 92 x 206 mm
- Length
85 mm
- Width
92 mm
- Height
206 mm
- Weight
350 g
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586586 Bosch Professional Detector D-tect 120 0601081303 Locating depth (max.) 120 mm Suitable for Ferrous metal, Non-ferrous m
Warranty Terms
Warranty Terms 2586586 Bosch Professional Detector D-tect 120 0601081303 Locating depth (max.) 120 mm Suitable for Ferrous metal, Non-ferrous m
Description
Features
- Intuitive radar scanner for almost all materialsSpot metering allows accurate positioning on narrow surfacesThe Center Finder provides a visual guide that allows you to locate the exact location of the center of an objectdual Power Source enables operation with both 12V Li-Ion battery and standard alkaline batteriesdual Power (10.8 V / 4 x 1.5-VLR6 AA)Center Finder with object direction display
- This text is machine translated.
Scope of delivery
- Wall scanner D-TECT 120
- AA1 alkaline battery adapter 1 608 M00 C1B
- 4 x 1.5 V-LR6 batteries (AA)
- Bag









