
Wall scanner D-tect 200 C
Highlights & Details
- Locating depth (max.) 20 m
Technical specifications
- Detectable objects magnetic metals (e.g. Iron), non-magnetic metals (e.g. Copper), live cables, non-live cables, empty plastic pipes, water-carrying plastic pipes, Wooden substructuresMax. Locating depth 200 mm Detection depth, dry concrete, max. 200 mmDetection depth, young concrete, max. 60 mmRecording depth, other wall types, max. 80 mmDetection depth, wooden substructures, max. 38 mmViews Object View Spot ViewSignal view 2D signal viewWall bracket masonry/universal concrete, dry construction surface heating, young concrete long hole brick, high hole brickDust and splash-water protection IP 5XDocumentation via USB-C SD cardAdditional function for detecting leaks, distance measurement
- Product type
Digital wall scanner
- Locating depth (max.)
20 m
- Accuracy (+/-)
5 mm
- Suitable for
Live wires
Ferrous metal
Wood
Plastic
- Locating depth (wood)
38 mm
- Power supply (details)
12 V
- Warning type
Acoustic
Visual
- Weight
700 g
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586587 Bosch Professional Digital wall scanner D-Tect 200 C Prof. EU 0601081608 Locating depth (max.) 20 m Suitable for Live wi
Warranty Terms
Warranty Terms 2586587 Bosch Professional Digital wall scanner D-Tect 200 C Prof. EU 0601081608 Locating depth (max.) 20 m Suitable for Live wi
Description
Scope of delivery
- Wall scanner D-tect 200 C
- box,carton

