
Highlights & Details
Charger GAL 3680 CV
- Charging time up to 80% 35 min at 18 V (6.0 Ah)
- Charging time up to 80% 35 min at 36 V (4.0 Ah)
Technical specifications
- Product type
Charging station
- Dim
(L x W x H) 195 x 129 x 82 mm
- Charging slots
1
- Type (Bosch)
Bosch Professional (blue)
- Operating voltage
230 V / AC
- Weight
0.9 kg
- Width
129 mm
- Height
82 mm
- Length
195 mm
- Compatible with (details)
Bosch lithium ion rechargeable battery´s of voltage classes 14.4/18/36 V.
- Max. charging current
8 A
- Output voltage
14.4 V
18 V
36 V
- Type
GAL 3680 CV
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1348611 Bosch Professional GAL 3680 CV Charging station 1600A004ZS
User & Safety Instructions 1348611 Bosch Professional GAL 3680 CV Charging station 1600A004ZS
User & Safety Instructions 1348611 Bosch Professional GAL 3680 CV Charging station 1600A004ZS
Description
This text is machine translated.





















