
Highlights & Details
Battery-operated vacuum cleaner GAS 18V-12 MC, without battery
- Powerful and compact class M biturbo vacuum cleaner
- Excellent suction power thanks to Bituro brushless technology
- Cyclonic-Technology
Technical specifications
- Product type
Cordless vac
- Features
Battery not included
Charger not included
- Operating voltage
18 V
- Max. air volume
30 l/s
- Type (Bosch)
Bosch Professional (blue)
- Collector
12 l
- Length
450 mm
- Width
365 mm
- Height
470 mm
- Dim
(L x W x H) 450 x 365 x 470 mm
- Weight
8 kg
- Battery voltage
18 V
- No. of power packs included
0
- Factory colour
Blue
18-18 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060453 Bosch Professional GAS 18V-12 MC 06019K2000 Cordless vac 12 l Battery not included, Charger not included
User & Safety Instructions 3060453 Bosch Professional GAS 18V-12 MC 06019K2000 Cordless vac 12 l Battery not included, Charger not included
User & Safety Instructions 3060453 Bosch Professional GAS 18V-12 MC 06019K2000 Cordless vac 12 l Battery not included, Charger not included
User & Safety Instructions 3060453 Bosch Professional GAS 18V-12 MC 06019K2000 Cordless vac 12 l Battery not included, Charger not included
User & Safety Instructions 3060453 Bosch Professional GAS 18V-12 MC 06019K2000 Cordless vac 12 l Battery not included, Charger not included
User & Safety Instructions 3060453 Bosch Professional GAS 18V-12 MC 06019K2000 Cordless vac 12 l Battery not included, Charger not included
Description
This text is machine translated.
Scope of delivery
- HEPA-filter, M-class
- Nozzle adapter
- Gap nozzle
- 3 x flexible rubber band
- 3 m hose, anti-static
- Disposable Bags
- Carry strap
- Brush
- Manifold
- GCT 30-42
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













