GBC18V-32PS wireless steel cutter, The PRO GBC18V-32PS rechargeable steel reinforcement cutter is designed for civil engineering professionals who need fast, clean and reliable cuts on site. With the EXPERT-EXBA18V-80 battery it provides up to 1,500 W equivalent wired power and cuts through 18 mm reinforcement steel in just 2 seconds - much faster than conventional grinding machines. Driven by a powerful brushless motor and with a special 136 mm TCT cold cutting blade, the PRO GBC18V-32PS produces spark-free, burr-free cuts for better protection and cleaner results. The all-round protective design for 2.5 mm flush cuts minimizes the load on the user, while the rotating grip ensures a comfortable handling and less fatigue in each working position. The long-life TCT blade with hard metal tip has a life span of up to 80 times longer than conventional 125 mm grinding discs. At the same time, the robust drive train is designed for over 20,000 cuts. Advanced electronic protection features, including Fast Brake, RSP, Soft Start, overload protection and Drop Control, support controlled operation under demanding building site conditions. With the new paddle switch and the integrated interface for speed selection, users can easily adjust the performance to the workpiece and monitor the tool status via the intelligent HMI to ensure proactive maintenance and longer tool life. The PRO GBC18V-32PS is Ideal for professionals in the fields of fundamental building, civil engineering and industrial metal working – especially for cutting large steel reinforcement rods up to 32 mm. 1 x reinforcement steel cutting blade (2 608 847 414). Dust bag GBC (1 619 P32 603). L-BOXX 162 (1 605 438 1L4)
This text is machine translated.