
Number
IMPACT DRILLING MACHINE GBH 3-28 DRE
Highlights & Details
- 1700 W
- impact energy max. 19 J
- Max. Drill dia. (concrete) 150 mm
Technical specifications
- Product type
Hammer drill
- Type
GBH 12-52 DV Professional
1700 W
- Blow count (max.)
2150 /min
- Impact (max.)
19 J
- Max. drill diameter
(Concrete) 150 mm
- Tool holder
SDS-Max
- Features
incl. case
- Functions
Automatic load control
- Weight
11.9 kg
- Length
600 mm
- Width
120 mm
- Height
312 mm
- Dim
(L x W x H) 600 x 120 x 312 mm
- Idle speed (details)
0 - 220 /min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1391469 Bosch Professional GBH 12-52 DV SDS-Max-Hammer drill 1700 W incl. case
User & Safety Instructions 1391469 Bosch Professional GBH 12-52 DV SDS-Max-Hammer drill 1700 W incl. case
User & Safety Instructions 1391469 Bosch Professional GBH 12-52 DV SDS-Max-Hammer drill 1700 W incl. case
Description
Features
- Vibration damping system
- Restart protection
- overload coupling
- Constant electronics
- speed selection
- SDS Max tool seating.
Scope of delivery
- Grease tube
- Machine cloth
- Additional handle
- Craftsman suit-case.





