Battery-operated hammer drill with SDS plus GBH 18V-18, then the Bosch GBH 18V-18 professional hammer drill is exactly the right tool for you. KickBack Control ensures with this compact and simultaneously powerful battery-operated drill hammer that the motor stops immediately when the drill is inserted into the material, whereby typical reverse injuries are avoided. Vibration Control absorbs vibrations to avoid numbness of the hand and arm. This light-weight battery-operated drill hammer provides full power even with only a 18V/2.0 Ah rechargeable battery so that extreme Power is less difficult to hold. A single battery charge is sufficient to drill up to 50 holes in concrete thanks to its robust, continuous power output and constant speed brushless motor. The Bosch GBH 18V-18 professional hammer drill is Ideal for craftsmen such as cabinet construction, carpenters, glazers and janitors, who work with concrete, wood and metal. It is the lightest battery-operated drilling hammer from Bosch Professional of the 18V-series and provides full power with only a 18V-2.0 Ah battery. The Bosch GBH 18V-18 professional hammer drill has a robust brushless motor and can be used for hammer drilling in concrete as well as for drilling in wood or metal. It is also equipped with KickBack Control and Vibration Control. L-BOXX 136 (1 600 A01 2G0). Depth stop (1 613 001 009).
This text is machine translated.