
Highlights & Details
Bosch Professional GBH 18V-18 SDS-Plus-Cordless hammer drill 18 V 2 Ah brushless, incl. case, incl. charger, incl. spare battery
- 18 V
- Impact (max.) 1.5 J
- Max. drill bit Ø
Technical specifications
- Product type
Cordless hammer drill
- Voltage
18 V
- Capacity (mAh, Ah)
2 Ah
- No. of power packs included
2
- Operating voltage
18 V
- Blow count (max.)
5.000 /min
- Impact (max.)
1.5 J
- Tool holder
SDS-Plus
- Features
brushless
incl. case
incl. charger
incl. spare battery
- Functions
Automatic load control
- Weight
0
- Battery voltage
18 V
18.0 V
254 mm
2.0 Ah
18 mm
1.5 J
SDS-plus socket
18 mm
1.6 kg
19.0 m/s²
1.5 m/s²
2
TRUE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410443 Bosch Professional GBH 18V-18 SDS-Plus-Cordless hammer drill 18 V 2 Ah brushless, incl. case, incl. charger, incl. spare
User & Safety Instructions 3410443 Bosch Professional GBH 18V-18 SDS-Plus-Cordless hammer drill 18 V 2 Ah brushless, incl. case, incl. charger, incl. spare
Description
This text is machine translated.
Scope of delivery
- Battery-operated hammer drill
- 2x battery GBA 18V 2.0A
- quick charger
- L_BOXX











