
Highlights & Details
Bosch Professional GBH 18V-22 X ONECHUCK-Cordless hammer drill 18 V 4 Li-ion incl. spare battery
- 18 V
- Max. drill bit Ø
Technical specifications
- Product type
Cordless hammer drill
- Voltage
18 V
- Capacity (mAh, Ah)
4
- Technology
Li-ion
- No. of power packs included
2
- Operating voltage
18 V
- Tool holder
ONECHUCK
- Features
incl. spare battery
- Functions
Automatic load control
- Weight, information
incl. rechargeable battery
- Width
450.0000 mm
- Height
370.0000 mm
- Dim
(W x H) 450.0000 mm x 370.0000 mm
- Battery voltage
18 V
18.0 V
322 mm
4.0 Ah
22 mm
Other
26 mm
4675 1/min
0-1050 1/min
2.6 kg
14.7 m/s²
1.5 m/s²
2
TRUE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410438 Bosch Professional GBH 18V-22 X ONECHUCK-Cordless hammer drill 18 V 4 Li-ion incl. spare battery
Description
Battery-operated hammer drill with ONECHCK GBH 18V-22 X, the GBH 18V-22 X Professional boasts full power and functions that lift drilling to a new level - with particular efficiency, security and control. Its strong brushless Bosch 18V motor combined with a constant speed ensures that more holes can be drilled per battery charge and the power output is stable Higher user protection against accidental blocking and low vibration thanks to KickBack Control or vibration control. Its Auto Power GDE 18V-12/GDE 12 can be attached and provides dust-free working conditions. With ONECUCK, a single drill chuck, suitable for SDS plus, round and hexagonal drills for a wide range of applications. The GBH 18-22 X Professional is thanks to ONECUCK the leader in its class for hammer drilling and chiseling in concrete and brick as well as drilling in wood and steel. It enables simpler and more efficient working thanks to constant speed, minimal vibration and dust free working conditions. 2 x battery GBA 18V 4.0Ah (1 607 A35 14R). Quick charger GAL 18V-40 professional (2 607 226 251) L-BOXX 136 (1 600 A01 2G0). Depth stop (1 613 001 009)
This text is machine translated.
This text is machine translated.
Scope of delivery
- Battery-operated hammer drill
- 2x battery GBA 18V 4.0A
- quick charger
- L_BOXX

















