
Highlights & Details
Bosch Professional GBH 18V-22 X ONECHUCK-Cordless hammer drill 18 V w/o battery
- 18 V
- Impact (max.) 2 J
- Max. drill bit Ø
Technical specifications
- Product type
Cordless hammer drill
- Voltage
18 V
- Operating voltage
18.0 V
- Blow count (max.)
4675 /min
- Impact (max.)
2 J
- Tool holder
ONECHUCK
- Features
w/o battery
- Weight
2.6 kg
- Weight, information
without rechargeable battery
- Battery voltage
18 V
18.0 V
322 mm
22 mm
SDS-plus socket
26 mm
4675 1/min
0-1050 1/min
2.6 kg
14.7 m/s²
1.5 m/s²
0
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410441 Bosch Professional GBH 18V-22 X ONECHUCK-Cordless hammer drill 18 V w/o battery
User & Safety Instructions 3410441 Bosch Professional GBH 18V-22 X ONECHUCK-Cordless hammer drill 18 V w/o battery
Description
Battery-operated hammer drill with ONECHCK GBH 18V-22 X, the GBH 18V-22 X Professional boasts full power and functions that lift drilling to a new level - with particular efficiency, security and control. Its strong brushless Bosch 18V motor combined with a constant speed ensures that more holes can be drilled per battery charge and the power output is stable Higher user protection against accidental blocking and low vibration thanks to KickBack Control or vibration control. Its Auto Power GDE 18V-12/GDE 12 can be attached and provides dust-free working conditions. With ONECUCK, a single drill chuck, suitable for SDS plus, round and hexagonal drills for a wide range of applications. The GBH 18-22 X Professional is thanks to ONECUCK the leader in its class for hammer drilling and chiseling in concrete and brick as well as drilling in wood and steel. It enables simpler and more efficient working thanks to constant speed, minimal vibration and dust free working conditions. Cardboard. Depth stop (1 613 001 009).
This text is machine translated.
This text is machine translated.
Scope of delivery
- Battery-operated hammer drill
- box,carton
















