
Number
Highlights & Details
Bosch Professional GBH 18V-28 C solo SDS-Plus-Cordless hammer drill 18 V Li-ion w/o battery, w/o charger, incl. case
- 18 V
- Impact (max.) 3.3 J
- Max. drill bit Ø 28 mm
Technical specifications
- Drill Ø in concrete with hammer drill bits: 4 – 28 mmConcrete with hammer drill bits for optimum application range: 8 – 18 mmMax. Drill diameter in metal: 13 mmMax. Drill-Ø Wood: 30 mm
- Product type
Cordless hammer drill
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Operating voltage
18 V
- Blow count (max.)
4220 /min
- Impact (max.)
3.3 J
- Max. drill diameter
28 mm
- Tool holder
SDS-Plus
- Features
w/o battery
w/o charger
incl. case
- Weight
3300 g
- Weight, information
without rechargeable battery
- Length
363 mm
- Width
103 mm
- Height
249 mm
- Dim
(L x W x H) 363 x 103 x 249 mm
- UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 2804835 Bosch Professional GBH 18V-28 C solo SDS-Plus-Cordless hammer drill 18 V Li-ion w/o battery, w/o charger, incl. case
Warranty Terms
Warranty Terms 2804835 Bosch Professional GBH 18V-28 C solo SDS-Plus-Cordless hammer drill 18 V Li-ion w/o battery, w/o charger, incl. case
Signal word
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
- EUH 210: Safety data sheet available on request
Description
This text is machine translated.
Features
- Kickback controlBrushless motorUser interface
Scope of delivery
- GBH 18V-28 C PROFESSIONAL
- L-BOXX 238
- L-BOXX insert
- Additional handle
- Depth stop
- Cleaning cloth
- Grease tube
- With no rechargeable battery







