
Highlights & Details
Bosch Professional GBH 18V-28 DC SDS-Plus-Cordless hammer drill 18 V Li-ion brushless, w/o battery, incl. case
- 18 V
- Impact (max.) 3.4 J
- Max. drill bit Ø 28 mm
Technical specifications
- Product type
Cordless hammer drill
- Type
GBH 18V-28 DC
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Operating voltage
18 V
- Rotational speed range
0-950 U/min
- Blow count (max.)
4250 /min
- Impact (max.)
3.4 J
- Max. drill diameter
28 mm
- Tool holder
SDS-Plus
- Features
brushless
w/o battery
incl. case
- Functions
Roto stop
- Weight
3 kg
- Weight, information
without rechargeable battery
- Length
437 mm
- Width
89 mm
- Height
255 mm
- Dim
(L x W x H) 437 x 89 x 255 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618715 Bosch Professional GBH 18V-28 DC SDS-Plus-Cordless hammer drill 18 V Li-ion brushless, w/o battery, incl. case
Warranty Terms
Warranty Terms 2618715 Bosch Professional GBH 18V-28 DC SDS-Plus-Cordless hammer drill 18 V Li-ion brushless, w/o battery, incl. case
Description
This text is machine translated.
Features
- Cable-free, stronger performance than wired GBH 2-28Brushless motor delivers 3.4 J impact energy and a power/weight ratio of 1.1 J/kgCompatible with the extremely light GDE 28 D suction unit (accessory) with filter cleaning mechanism for dust-free drillingKickback control minimizes the risk of hand and arm injuries by switching off the drill hammer and vibration control for increased user protectionChisel functionBrushless MotorVariable speed
Scope of delivery
- HAMMER DRILL GBH 18V-28 DC
- 1 x XL-BOXX












