
Drill hammer GBH2-28 F in carrying case
Highlights & Details
- 880W
- impact energy max. 3.2 J
- Max. Drill dia. (wood/steel/masonry) 30/13/68/68 mm
Technical specifications
- Capacity (mAh, Ah)
230
- Height
402 mm
- Length
216 mm
- Width
350 mm
- No. of power packs included
0
- Transmission type
1-speed
- Functions
Roto stop
Impact stop
- Features
incl. case
- Type (Bosch)
Bosch Professional (blue)
- Tool holder
SDS-Plus
- Blow count (max.)
4000 /min
- Operating voltage
230 V
- Impact (max.)
3.2 J
880 W
- Max. drill diameter
(Wood/steel/masonry) 30/13/68/68 mm
- Rotational speed range
0 - 900 U/min
- Type
GBH2-28 F
- Voltage
230 V
- Weight
3.1 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1518150 Bosch Professional GBH 2-28 F SDS-Plus-Hammer drill 230 V 230 880 W incl. case
User & Safety Instructions 1518150 Bosch Professional GBH 2-28 F SDS-Plus-Hammer drill 230 V 230 880 W incl. case
User & Safety Instructions 1518150 Bosch Professional GBH 2-28 F SDS-Plus-Hammer drill 230 V 230 880 W incl. case
Description
Features
- Right/left motion
- Overload clutch
- SDS-plus tool mounting
- KickBack control
- Ball sleeve
- Rotating brush plate
- change chuck
- Vibration Control
- Magnesium gear housing
- rotation stop
- Impact stop
- 4 m power supply cable
- Handle with soft grip cover.
Scope of delivery
- Quick change drill chuck
- Change chuck SDS-plus
- Additional handle
- Depth stop 210 mm
- Machine cloth
- Carrying case.




