
Highlights & Details
Battery-operated drill hammer GBH 18 V-26 F including 2. Rechargeable battery
- 18 V
- Impact (max.) 2.6 J
- Max. drill bit Ø (Wood/metal/masonry/concrete) 30/13/68/26 mm
Technical specifications
- Product type
Cordless hammer drill
- Type
GBH 18V-26 F
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
2
- Operating voltage
18 V
- Rotational speed range
0 – 890 U/min
- Blow count (max.)
4350 /min
- Impact (max.)
2.6 J
- Max. drill diameter
(Wood/metal/masonry/concrete) 30/13/68/26 mm
- Tool holder
SDS-Plus
- Features
incl. spare battery
incl. charger
incl. case
incl. accessories
- Functions
Roto stop
- Transmission type
1-speed
- Weight
3.5 kg
- Weight, information
incl. rechargeable battery
- Length
378 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1766372 Bosch Professional;GBH18V-26F;SDS-Plus- Cordless hammer drill;18 V;Li-ion;incl. spare battery, incl. charger, incl. case
Description
This text is machine translated.
Features
- Lithium-Ion technology
- Forward/reverse operation
- Brushless motor
- Battery charging indicator
- Rotation stop
- Built-in LED light
- Kickback control
- Change chuck.
Scope of delivery
- 8 Ah Li-ion battery
- ProCORE 18V/8 Ah Li-Ion battery
- Case.
- QUICK CHARGER GAL 18V-160 C.
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











