GBR 18V-15 S concrete grinder The Bosch GBR 18V-15 S professional concrete grinder offers wireless efficiency without compromising on performance. Its brushless motor technology provides an excellent erosion achievement. Thanks to the rotating additional handle, tight spots can be easily reached with this tool. Moreover, flush grinding is easily possible near the edge with the movable protective cover element. This concrete grinder gives professional results on a variety of materials thanks to the speed adjustment via HMI. And it is designed for user protection with functions such as KickBack Control, an idle brake and drop control. The Bosch GBR 18V-15 S professional concrete grinder is Ideal for dry grinding, deburring and smoothing of materials such as concrete, stone, screed and marble. It is also suitable for removing adhesive residues and protective coatings on mineral substrates. It is compatible with 125 mm diamond pot discs and conventional vacuum cleaners and offers a problem-free dust extraction thanks to the Click & Clean interface. It is compatible with the Bosch Professional 18V system and with the cross-brand AMPShare rechargeable battery alliance. The GBR 18V-15 S has a powerful brushless motor technology and functions such as restart protection and soft start-up.
This text is machine translated.