
Highlights & Details
GCL 2-50 G ISO
- Green laser lightCombi-LaserIP 64
Technical specifications
- Work area with receiver up to 50 m (LR 7 not included in delivery)± 0.7 mm/m* solder point accuracy (* plus insert-dependent deviation)
- Product type
Cross line and plumb dot laser
- Features
Incl. bag
- Range (max.)
15 m
- Accuracy (+/-)
0.3 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Power supply (details)
4 X 1.5-V-LR6 (AA)
- Tripod thread mount
1/4"
- Length
126 mm
- Width
63 mm
- Height
115 mm
- Dim
(L x W x H) 126 x 63 x 115 mm
- Weight
580 g
- Weight, information
without batteries
ISO standards
- Type (Bosch)
Bosch Professional (blue)
- Type
GCL 2-50 G
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742623 Bosch Professional GCL 2-50 G Cross line and plumb dot laser Calibrated to (ISO standards) Incl. bag Range (max.): 15 m
Warranty Terms
Warranty Terms 2742623 Bosch Professional GCL 2-50 G Cross line and plumb dot laser Calibrated to (ISO standards) Incl. bag Range (max.): 15 m
Description
This text is machine translated.
Features
- Durability and easy operation Green laser lines and green solder points
- Robust design with rubber housing and embedded glass, dust and splash protection as per IP 64 for use in demanding working environments
- ON/OFF switch and keypad with only one button guarantee easy operation
- Green laser lines and green solder points for more visibility.
Scope of delivery
- Combi-laser GCL 2-50 G
- 4 x 1.5 V-LR6 batteries (AA)
- Rotating holder RM 10 Professional
- Target plate
- Bag
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










