
Number
GCL 2-50 G
Highlights & Details
- Green laser light
- Combination laser
- IP 64
- This text is machine translated.
Technical specifications
- Working range with receiver up to 50 m. (LR 7 not included)
- Solder point accuracy ± 0.7 mm/m* (* plus application-dependant deviation)
- Product type
Cross line and plumb dot laser
- Features
Incl. bag
- Range (max.)
15 mm
- Accuracy (+/-)
0.3 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Tripod thread mount
1/4"
- Length
126 mm
- Width
63 mm
- Height
116 mm
- Dim
(L x W x H) 126 x 63 x 116 mm
- Weight
0.58 kg
- Weight, information
without batteries
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch Professional (blue)
- Type
GCL 2-50 G
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377538 Bosch Professional GCL 2-50 G Cross line and plumb dot laser Incl. bag Range (max.): 15 mm
Warranty Terms
Warranty Terms 2377538 Bosch Professional GCL 2-50 G Cross line and plumb dot laser Incl. bag Range (max.): 15 mm
Description
Features
- Durability and easy operation. Green laser lines and green solder points
- robust design with rubberized housing and recessed glasses as well Dust and splash-water protection according to IP 64 for use in Demanding work environments
- ON/OFF switch and keypad with only one key guarantee simple Operation
- Green laser lines and green solder points for more visibility.
Scope of delivery
- Combination LASER GCL 2-50 G
- 4 x 1.5 V LR6 battery (AA)
- Cover TERMINAL DK 10 Professional
- RM 10 Professional rotary mount
- Craftsman suit-case
- Laser target board








