
Number
Highlights & Details
GCL 2-50 G & tripod
- Green laser light
- Combination laser
- IP 64
- This text is machine translated.
Technical specifications
- Working range with receiver up to 50 m. (LR 7 not included)
- Solder point accuracy ± 0.7 mm/m* (* plus application-dependant deviation)
- Product type
Cross line and plumb dot laser
- Features
Incl. tripod
Incl. bag
- Range (max.)
15 m
- Accuracy (+/-)
0.3 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Tripod thread mount
1/4"
- Length
126 mm
- Width
63 mm
- Height
115 mm
- Dim
(L x W x H) 126 x 63 x 115 mm
- Weight
0.58 kg
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch Professional (blue)
- Type
GCL 2-50 G & Tripod
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377537 Bosch Professional GCL 2-50 G & Tripod Cross line and plumb dot laser Incl. tripod, Incl. bag Range (max.): 15 m
Warranty Terms
Warranty Terms 2377537 Bosch Professional GCL 2-50 G & Tripod Cross line and plumb dot laser Incl. tripod, Incl. bag Range (max.): 15 m
Description
Features
- Durability and easy operation. Green laser lines and green solder points
- robust design with rubberized housing and recessed glasses as well Dust and splash-water protection according to IP 64 for use in Demanding work environments
- ON/OFF switch and keypad with only one key guarantee simple Operation
- Green laser lines and green solder points for more visibility.
Scope of delivery
- Combination LASER GCL 2-50 G
- 4 x 1.5 V LR6 battery (AA)
- Stand BT 150 Professional
- RM 10 Professional rotary mount
- Laser target board










