Chop and miter saw GCM 340-305 D, if you are looking for a miter saw with robust cutting power and long-term accuracy, the GCM 340-305D Professional has found the right thing. The integrated LED light system clearly shows the cutting line without operator adjustment and thus provides for high long-term accuracy. Thanks to the removable workpiece support with long table extensions, this tool can be used to easily control the workpiece regardless of the size of the material to be cut. With the powerful motor of the robust GCM 340-305D, which is also done with the most demanding sawing tasks without any problem, cuts through large wooden pieces are not a problem at all. The GCM 340-305D Professional lopping and miter saw is suitable for snipping cuts through wood and aluminum and can be used for vertical as well as angled cuts. It is the ideal tool for furniture workers, carpenters, carpenters, window and door builders, picture frames, Roofcover and many more. The GCM 340-305D Professional hardwired lopping and miter saw features a powerful motor, a removable workpiece support, an effective dust management system, an integrated LED light with cutting line indicator and a horizontal handle for left or right-handed users. It is also compatible with the Bosch stand and vacuum cleaner. Dust bag (1 619 PB6 246)
This text is machine translated.