
Highlights & Details
GDM 600-15
- CAT III 600 V
Technical specifications
- Product type
Handheld multimeter
- V AC reading range (max.)
6000 V
- Amperage reading range AC (max.)
10 A
- Basic accuracy
1.0 %
- Measurement type (details)
True RMS
- Height
99 mm
- Width
118 mm
- Length
210 mm
- Weight
5
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Current reading
AC/DC
- Type
GDM 600-15
- Display
Digital
- Dim
(L x W x H) 210 x 118 x 99 mm
- Features
Water-jet proof (IP65)
TRUE
TRUE
TRUE
TRUE
True root mean square
0.1 mV
0.1 mV
0.01 Ohm
600 V
600 V
10 A
10 A
40 MOhm
CAT II
IP65
1000 µF
0.00001 kHz
0.01 Hz
1000 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410471 Bosch Professional GDM 600-15 Handheld multimeter Digital Water-jet proof (IP65) CAT III 600 V
Description
This text is machine translated.
Scope of delivery
- Multimeters
- 2x 1.5 V Mignon (AA) Batteries





