
Number
Battery screwdriver GDR 10.8 LI Professional
Highlights & Details
- 10.8 V/2 x 2 Ah Li-ion battery
- Torque (max.) 105 nm
Technical specifications
- Product type
Cordless impact driver
- Type
GDR 10.8 LI Professional
- Voltage
10.8 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0 - 2600 U/min
- Max. torque
105 Nm
- Tool holder
1/4" (6.3 mm)
- Features
incl. spare battery
incl. case
- Transmission type
1-speed
- Weight
1 kg
- Weight, information
incl. rechargeable battery
- Width
55 mm
- Height
178 mm
- Length
137 mm
- Dim
(L x W x H) 137 x 55 x 178 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 809142 Bosch Professional GDR 10,8-LI 06019A6977 Cordless impact driver 105 Nm 10.8 V No. of power packs included 2 2 Ah Li-ion
Information
Information 809142 Bosch Professional GDR 10,8-LI 06019A6977 Cordless impact driver 105 Nm 10.8 V No. of power packs included 2 2 Ah Li-ion
Description
Features
- With 137 mm shortest design in the 10.8-Volt class for optimum handling, especially in the case of screw working above your head and in narrow spaces
- Powerful 105 Nm torque for 80% of all common battery-operated screwdriver applications in metal and concrete
- High Speed (2600 rpm) for fast work progress
- Unique Bosch Premium lithium-ion technology for longer life span and unbeatable battery power
- Bosch Electronic Cell Protection (ECP): Protects the battery against overload, overheating and deep discharge
- Integrated LED-light for illuminating the work area even at dark places.
Scope of delivery
- 2 x 2.0 Ah Li-ion battery
- Quick charger AL 1130 CV
- L-Boxx.






