
Number
GDR 12V-105 twist (C) solo CLC
Highlights & Details
- 12 V/Li-ion battery
- Torque (max.) (details) +105 Nm;Screw Ø (max.) (details) M 12
Technical specifications
- Product type
Cordless impact driver
- Voltage
12 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0-2600 U/min
- Max. torque
+105 Nm
- Max. screw Ø
M 12
- Blow count
0-3100 /min
- Tool holder
1/4" (6.3 mm)
- Features
w/o battery
- Weight
960 g
- Weight, information
incl. rechargeable battery
- Width
55 mm
- Height
178 mm
- Length
137 mm
- Dim
(L x W x H) 137 x 55 x 178 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2749659 Bosch Professional GDR 12V-105 06019A6901 Cordless impact driver +105 Nm 12 V No. of power packs included 0 Li-ion w/o b
Warranty Terms
Warranty Terms 2749659 Bosch Professional GDR 12V-105 06019A6901 Cordless impact driver +105 Nm 12 V No. of power packs included 0 Li-ion w/o b
Description
This text is machine translated.
Scope of delivery
- GDR 12V-105
- box,carton






