
Number
Highlights & Details
GDR 12V-110 Rotary impact driver solo CLC
- 12 V/2.5 Ah;Li-ion batteryTorque (max.) (details) 110 Nm;Screw Ø (max.) (details) 4-12;Torque levels 2
Technical specifications
- Product type
Cordless impact driver
- Voltage
12 V
- Capacity (mAh, Ah)
2.5 Ah
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0-1,200 U/min
- Max. torque
110 Nm
- Torque levels
2
- Max. screw Ø
4-12
- Blow count
0 - 3,100 /min
- Impact
110 J
- Tool holder
1/4" (6.3 mm)
- Features
w/o battery
- Transmission type
2-speed
- Weight
900 g
- Weight, information
without rechargeable battery
- Width
215 mm
- Height
80 mm
- Length
335 mm
- Dim
(L x W x H) 335 x 215 x 80 mm
- Power supply (LOV)
rechargeable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2182248 Bosch Professional GDR 12V-110 06019E0002 Cordless impact driver 12 V 2.5 Ah Li-ion w/o battery
User & Safety Instructions
User & Safety Instructions 2182248 Bosch Professional GDR 12V-110 06019E0002 Cordless impact driver 12 V 2.5 Ah Li-ion w/o battery
Description
This text is machine translated.
Scope of delivery
- GDR 12V-110 Rotary impact driver solo CLC.









