
Bosch Professional GDR 12V-110 06019E0005 Cordless impact driver 110 Nm 12 V No. of power packs included 2 3 Ah Li-ion incl. spare battery
Highlights & Details
- 12 V/3 Ah;Li-ion battery
- Torque (max.) (details) 110 Nm;Screw Ø (max.) (details) M4-M12;Torque levels 2
Technical specifications
- Product type
Cordless impact driver
- Voltage
12 V
- Capacity (mAh, Ah)
3 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
(1st/2nd 0-1200/0-2600 level) U/min
- Max. torque
110 Nm
- Torque levels
2
- Max. screw Ø
M4-M12
- Blow count
0-3100 /min
- Tool holder
1/4" (6.3 mm) hex
- Features
incl. spare battery
- Transmission type
2-speed
- Weight
0.9 kg
- Weight, information
incl. rechargeable battery
- Width
54 mm
- Height
177 mm
- Length
177 mm
- Dim
(L x W x H) 177 x 54 x 177 mm
- Power supply (LOV)
rechargeable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2148534 Bosch Professional GDR 12V-110 06019E0005 Cordless impact driver 110 Nm 12 V No. of power packs included 2 3 Ah Li-ion i
User & Safety Instructions
User & Safety Instructions 2148534 Bosch Professional GDR 12V-110 06019E0005 Cordless impact driver 110 Nm 12 V No. of power packs included 2 3 Ah Li-ion i
Description
This text is machine translated.
Scope of delivery
- 2 x battery GBA 12 V 3.0 Ah (1 600 A 00 x 79)
- L-Boxx inlay for device
- L-Boxx 102 (1 600 A 00 1RP)
- Quick charger GAL 1230 CV (1 600 A00 R44)
- L-Boxx inlay for accessories





