
Number
Highlights & Details
Bosch Professional GDR 18V-215 06019N2002 Cordless impact driver 215 Nm 18 V No. of power packs included 2 4.0 Ah incl. rechargeables
- 18 V/4.0 Ah battery
- Torque (max.) (details) 215 Nm
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
4.0 Ah
- No. of power packs included
2
- Max. torque
215 Nm
- Tool holder
1/4" (6.3 mm) hex
- Features
incl. rechargeables
- Weight
1 kg
- Weight, information
without battery
- Width
77 mm
- Height
210 mm
- Dim
(W x H) 77 mm x 210 mm
18 V
4.0 Ah
1.4 kg
215 Nm
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3376024 Bosch Professional GDR 18V-215 06019N2002 Cordless impact driver 215 Nm 18 V No. of power packs included 2 4.0 Ah incl.
User & Safety Instructions
User & Safety Instructions 3376024 Bosch Professional GDR 18V-215 06019N2002 Cordless impact driver 215 Nm 18 V No. of power packs included 2 4.0 Ah incl.
Security datasheet
Security datasheet 3376024 Bosch Professional GDR 18V-215 06019N2002 Cordless impact driver 215 Nm 18 V No. of power packs included 2 4.0 Ah incl.
Description
This text is machine translated.
Scope of delivery
- 1 x belt clip (1 619 PS0 610)
- Quick charger GAL 18V-40 professional (2 607 226 251)
- 2 x battery GBA 18V 4.0Ah (1 607 A35 0M0)
- L-BOXX 136 SIZE 4 (1 605 438 1EN)









