
Number
GDR 12 V-105 + L-Boxx Clic & go
Highlights & Details
- 12 V/Li-ion battery
- Screw Ø (max.) (details) M4 - M12
Technical specifications
- Product type
Cordless impact driver
- Voltage
12 V
- Technology
Li-ion
- No. of power packs included
0
- Max. screw Ø
M4 - M12
- Tool holder
1/4" (6.3 mm) hex
- Features
w/o battery
- Transmission type
2-speed
- Weight
5
- Weight, information
without rechargeable battery
- Width
355 mm
- Height
120 mm
- Length
440 mm
- Dim
(L x W x H) 440 x 355 x 120 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2127667 Bosch Professional GDR12V-105 06019A6906 Cordless impact driver 12 V No. of power packs included 0 Li-ion w/o battery
User & Safety Instructions
User & Safety Instructions 2127667 Bosch Professional GDR12V-105 06019A6906 Cordless impact driver 12 V No. of power packs included 0 Li-ion w/o battery
Description
Scope of delivery
- GDR 12 V-105 + L-Boxx Clic & go
- This text is machine translated.




