
Highlights & Details
Bosch Professional GDS 18V-1050 H 06019J8502 Cordless impact driver 1050 Nm 18 V No. of power packs included 2 8.0 Ah Li-ion incl. spare battery, incl. charger, incl. case
- 18 V/8.0 Ah;Li-ion battery
- Torque (max.) (details) 1050 Nm;Screw Ø (max.) (details) M 10 – M 24;Torque levels 3
Technical specifications
- Breakaway torque, max. 1700nm
- User interface
- BITURBO
- LED LIGHT
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
8.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Charging time
68/79 min [8.0 Ah]
- Idle speed (details)
Idle speed (1. Speed) 0-800 rpm; idle speed (2. Speed) 0-1200 rpm; idle speed (3. Level) 0-1,750 U/min
- Rotational speed range
0-1,750 U/min
- Max. torque
1050 Nm
- Torque levels
3
- Max. screw Ø
M 10 – M 24
- Tool holder
3/4" (19 mm) male square
- Features
incl. spare battery
incl. charger
incl. case
- Weight
2.9 kg
- Weight, information
without rechargeable battery
- Width
86 mm
- Height
240 mm
- Length
222 mm
- Dim
(L x W x H) 222 x 86 x 240 mm
- Power supply (LOV)
rechargeable
- UKCA
not relevant
Documents & Downloads
Information
Test Summary Report 2353498 Bosch Professional GDS 18V-1050 H 06019J8502 Cordless impact driver 1050 Nm 18 V No. of power packs included 2 8.0 Ah Li
Security datasheet
Security datasheet 2353498 Bosch Professional GDS 18V-1050 H 06019J8502 Cordless impact driver 1050 Nm 18 V No. of power packs included 2 8.0 Ah Li
Description
Features
- Excellent performance: With a tightening torque of 1,050 Nm and a breakaway torque of up to 1,700 Nm
- Versatile application: Ideal control of performance thanks to 3 speed/torque settings
- the new brushless high-performance motor in conjunction with the ProCORE18V batteries Provides comparable performance to a wired device
- Professional 18V system. Ultimate performance. Maximum freedom. All batteries are compatible with new and existing Bosch Professional tools of the same voltage class.
- This text is machine translated.
Scope of delivery
- Bosch cordless impact driver GDS 18V-1050 H
- 2x battery ProCORE18V 8.0 Ah
- QUICK CHARGER GAL 1880 CV 1 600 A00 B8G
- Conductor clip
- 1/1 L-BOXX insert for device and charger
- L-BOXX 136.









